Reference Only

00326210200

Obsolete
Cable Mounting & Accessories

Manufacturer:

Mfr Part:
00326210200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp, C-Type
Mounting StyleScrew
MaterialPolyamide (PA)
ColorBrown
Length37.8 mm
Diameter+/- 7.1 mm to +/- 10.2 mm
Height18.8 mm
ProductCable Clamps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?