Reference Only

00176200504

Terminal Junction Modules

Manufacturer:

Mfr Part:
00176200504

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminal Junction Modules
ProductAccessories
Number of Positions5 Position
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Product TypeTerminal Junction Modules
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?