Reference Only

00111230025

Junction System Contacts TOOL #16.

Manufacturer:

Mfr Part:
00111230025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryJunction System Contacts
MIL TypeMIL-C-26482
GenderPin (Male)
Size16
Contact MaterialCopper
Contact PlatingGold
Termination StyleCrimp
Wire Gauge20 AWG to 16 AWG
Current Rating13 A
Product TypeJunction System Contacts
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.49$314.90
$29.67$593.40
$28.62$1,431.00
$27.26$2,726.00
$25.55$5,110.00
Need more?