
00111120002
Junction System Contacts
Datasheet
00111120002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Contacts | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Gender | Pin (Male) | |
| MIL Type | MIL-C-26482 | |
| Product Type | Junction System Contacts | |
| Size | 20 | |
| Subcategory | Junction Systems | |
| Termination Style | Crimp | |
| Wire Gauge | 24 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?