00111110002 Amphenol PCD

00111110002

Junction System Contacts

Manufacturer:

Mfr Part:
00111110002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryJunction System Contacts
MIL TypeMIL-C-26482
GenderPin (Male)
Size22
Contact MaterialCopper
Contact PlatingGold
Termination StyleCrimp
Wire Gauge26 AWG to 22 AWG
Current Rating5 A
Product TypeJunction System Contacts
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?