Reference Only
00110440002
Junction System Contacts SPLICE SZ 12.
Datasheet
00110440002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Contacts | |
| MIL Type | MIL-C-26482 | |
| Gender | Pin (Male) | |
| Size | 12 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Wire Gauge | 14 AWG to 12 AWG | |
| Current Rating | 23 A | |
| Product Type | Junction System Contacts | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.57 | $1,785.00 | |
| $3.40 | $3,400.00 | |
| $3.19 | $7,975.00 |
Need more?
Available Regional Inventory
2,200 available now at ttieurope.com