Reference Only
00110410002
Junction System Contacts CONTACT M #22 CD P/100
Datasheet
00110410002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Contacts | |
| MIL Type | MIL-C-26482 | |
| Gender | Pin (Male) | |
| Size | 22 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Current Rating | 5 A | |
| Product Type | Junction System Contacts | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
13,980 available now at ttieurope.com