
001104 300 04
Junction System Contacts SIZE 16 PIN MALE CONTACT.
Datasheet
001104 300 04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Current Rating | 13 A | |
| Gender | Pin (Male) | |
| Packaging | Bulk | |
| Product Type | Junction System Contacts | |
| Size | 16 | |
| Subcategory | Junction Systems | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $1,180.00 | |
| $1.11 | $2,220.00 | |
| $1.05 | $5,250.00 |
Need more?