Reference Only

000-91100

RF Adapters - In Series N ST ADP BHD J/J UG-30D/U.

Manufacturer:

Mfr Part:
000-91100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesN
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency11 GHz
Shell PlatingSilver
Contact PlatingSilver
Body MaterialBrass
PackagingBulk
Contact MaterialBeryllium Copper
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
SeriesType N
SubcategoryRF Adapters
Part # Aliases91100, UG-30D/U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.72$1,257.20
$120.75$3,018.75
$115.06$5,753.00
Need more?