Reference Only

000-79025

RF Adapters - Between Series BNC PLUG TO TNC JACK.

Manufacturer:

Mfr Part:
000-79025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesBNC
Side 1 GenderJack (Female)
Side 2 RF SeriesTNC
Side 2 GenderJack (Female)
Maximum Frequency4 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingSilver
PackagingBulk
Contact MaterialBeryllium Copper
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases79025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.88$5,388.00
Need more?