000-78875 Amphenol RF

000-78875

RF Adapters - Between Series .

Manufacturer:

Mfr Part:
000-78875

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesTNC
Side 1 GenderPlug
Side 2 RF SeriesN
Side 2 GenderPlug
Maximum Frequency11 GHz
Impedance50 Ohms
Shell PlatingNickel
Body MaterialBrass
Contact PlatingSilver
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.12$4,412.00
Need more?
Contact Us