Reference Only

000-78750

RF Connector Accessories TNC ACC.

Manufacturer:

Mfr Part:
000-78750

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
Accessory TypeDust Cap with Chain
RF SeriesTNC
Body FinishNickel
ProductAccessories
PackagingBulk
Impedance50 Ohms
Product TypeRF Connector Accessories
SeriesTNC
SubcategoryRF Interconnects
Part # Aliases78750

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.51$1,251.00
Need more?