Reference Only

000-34450

RF Connectors / Coaxial Connectors TRIAX BULKHEAD JACK SOLDER CUP GRND TAB.

Manufacturer:

Mfr Part:
000-34450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesTriax
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency300 MHz
Termination StyleSolder Cup
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
PackagingBulk
Body FinishNickel
Body MaterialBrass
Body StyleBulkhead
Contact MaterialBeryllium Copper
Contact PlatingSilver
Contact TerminationSolder
Coupling MechanismThreaded
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesTriax
SubcategoryRF Interconnects
Voltage Rating1.9 kV to 5 kV
Part # Aliases34450

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.32$5,832.00
Need more?