Reference Only

000-34125

RF Adapters - Between Series UHF JACK TO N PLUG ADAPTER, 50 OHM.

Manufacturer:

Mfr Part:
000-34125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesUHF
Side 1 GenderJack (Female)
Side 2 RF SeriesN
Side 2 GenderPlug
Maximum Frequency500 MHz
Impedance50 Ohms
Shell PlatingNickel
Body MaterialBrass
Contact PlatingSilver
PackagingBulk
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # Aliases34125, UG-83B/U 34125

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.79$4,344.75
$168.24$8,412.00
Need more?