Reference Only

000-11050

RF Adapters - In Series HN JACK-JACK BULK HEAD ADPTR UG-1019/U.

Manufacturer:

Mfr Part:
000-11050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesHN
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency4 GHz
Body StyleBulkhead
Shell PlatingSilver
Contact PlatingSilver
Body MaterialBrass
PackagingBulk
Contact MaterialBeryllium Copper
Mounting StyleBulkhead
OrientationStraight
Product TypeRF Adapters - In Series
SeriesType HN
SubcategoryRF Adapters
Part # Aliases11050, UG-1019/U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?