Reference Only

VNTBR12Z2001SR

Automotive Connectors Ve-NET, 1x2, Right Angle, Unseal, Z code

Manufacturer:

Mfr Part:
VNTBR12Z2001SR

TTI Part:
VNTBR12Z2001SR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingGold
ColorBlue
Sealed / UnsealedUnsealed
SeriesVe-NET
PackagingReel
Contact GenderPin (Male)
Current Rating1.5 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameVe-NET

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$3.44$516.00
$3.27$981.00
$3.14$1,413.00
$2.80$2,100.00
$2.68$6,030.00
$2.66$11,970.00
$2.63$23,670.00
$2.60$46,800.00
Need more?
Sign in to add projects and notes