Reference Only
UE76A203000T
I/O Connectors SFP+ HSIO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Female | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Number of Positions | 20 Position | |
| Packaging | Ammo Pack | |
| Product Type | I/O Connectors | |
| Product | Connectors | |
| Subcategory | I/O Connectors | |
| Termination Style | SMD/SMT | |
| Type | SFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $31.75 | |
| $1.12 | $280.00 | |
| $0.97 | $970.00 | |
| $0.95 | $1,425.00 | |
| $0.93 | $2,790.00 | |
| $0.91 | $5,460.00 | |
| $0.89 | $13,350.00 | |
| $0.87 | $41,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes