Reference Only

U7711632010P

I/O Connectors SFP+LP

Manufacturer:

Mfr Part:
U7711632010P

TTI Part:
U77-1163-2010P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCages
Number of Positions20 Position
Pitch0.8 mm
Voltage Rating30 V
Contact PlatingNickel
Mounting StylePress Fit
Termination StyleThrough Hole
Mounting AngleRight Angle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating500 mA
Data Rate16 Gb/s, 28 Gb/s
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP+

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 480 / Multiples: 48)
Quantity Unit PriceExt. Price
$1.06$508.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes