Reference Only

U6540440P

End of Life
I/O Connectors DSUB

Manufacturer:

Mfr Part:
U6540440P

TTI Part:
U65-404-40-P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
Accessory TypeThumbscrews
FeaturesStandard thumbscrews
GenderFemale
Housing MaterialStainless Steel
Mounting AngleStraight
Mounting StyleThrough Hole
Number of Positions1 Position
PackagingBulk
Product TypeI/O Connectors
ProductHardware
SeriesU65
SubcategoryI/O Connectors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318156070
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.249$24.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.