Reference Only

RJSAE538408

Modular Connectors / Ethernet Connectors MODULAR JACK RJ-45

Manufacturer:

Mfr Part:
RJSAE538408

TTI Part:
RJSAE-5384-08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeStacked
GenderJack (Female)
USOC CodesRJ45
Configuration2x4
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleSMD/SMT
IP RatingIP20
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorGreen
Tab DirectionTab Up and Tab Down
PackagingTray
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles750 Cycles
Number of Contacts8 Contact
Number of Ports8 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 45 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.83$757.35
Need more?

My Notes

Sign into see notes.