Reference Only
RJHSE1SL0001
Modular Connectors / Ethernet Connectors MODULAR JACK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| Packaging | Tray | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 110 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $268.40 | |
| $2.27 | $1,248.50 | |
| $1.74 | $1,914.00 | |
| $1.53 | $3,870.90 | |
| $1.51 | $7,640.60 | |
| $1.49 | $14,914.90 | |
| $1.48 | $37,118.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes