Reference Only
RJE7N1881401
New Product
Modular Connectors / Ethernet Connectors One G Series - CAT5E Modular Jack, Tab Up, 45 Deg , Single Port, Shielded
Datasheet
RJE7N1881401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | CAT6 | |
| Gender | Jack (Female) | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Color | Black | |
| Tab Direction | Tab Up | |
| Series | RJEN | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10,080 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.57 | $15,825.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.