Reference Only
RJE7J1881400
New Product
Modular Connectors / Ethernet Connectors One G Series - CAT5E Modular Jack, Tab Down, Rigth Angle , Single Port
Datasheet
RJE7J1881400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | CAT5e | |
| Gender | Jack (Female) | |
| Shielding | Shielded | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Termination Style | Through Hole | |
| Color | Black | |
| Tab Direction | Tab Down | |
| Series | RJEJ | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1,680In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $93.10 | |
| $1.27 | $177.80 | |
| $1.21 | $338.80 | |
| $1.15 | $644.00 | |
| $1.10 | $1,155.00 | |
| $1.03 | $1,730.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes