Reference Only

RJE7H1880110R

New Product
Modular Connectors / Ethernet Connectors 1G Series - CAT5E RJ45 - 1 Port without LED, UnShielded with 6u" Plating

Manufacturer:

Mfr Part:
RJE7H1880110R

TTI Part:
RJE7H1880110R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeHigh Speed
USOC CodesRJ45
Configuration1x1
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleThrough Hole
Voltage Rating125 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Tab DirectionTab Down
SeriesRJE7H
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles750 Cycle
Number of Ports1 Port
Number of Positions8 Position
Operating Temperature Range- 55 C to + 85 C
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,520 / Multiples: 84)
Quantity Unit PriceExt. Price
$1.30$3,276.00
Need more?

My Notes

Sign into see notes.