Reference Only

RJE7G5AA13A111

Modular Connectors / Ethernet Connectors MODULAR JACK COMBO

Manufacturer:

Mfr Part:
RJE7G5AA13A111

TTI Part:
RJE7G5AA13A111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Configuration1x5
ShieldingShielded
Performance CategoryCat 5
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating1 A
Voltage Rating125 VAC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
ColorBlack
LED L / R ColorGreen, Yellow
Tab DirectionTop Entry
SeriesRJE7G
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles750 Cycle
Number of Contacts10 Contact
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 525 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.09$6,872.25
Need more?
Sign in to add projects and notes