Reference Only

RJE3A18864A2

Modular Connectors / Ethernet Connectors MODULAR JACK

Manufacturer:

Mfr Part:
RJE3A18864A2

TTI Part:
RJE3A-188-64A2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSMD/SMT
Current Rating1.25 A
Voltage Rating125 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorRed, Green / Red, Green
Tab DirectionTab Up
SeriesRJE
PackagingReel
Application1G/2.5G Base-T
Moisture SensitiveYes
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 625 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.12$1,950.00
Need more?
Sign in to add projects and notes