Reference Only

RJE361883105

Modular Connectors / Ethernet Connectors Stacked RJ Over Two USB Type A 3.0

Manufacturer:

Mfr Part:
RJE361883105

TTI Part:
RJE36-188-3105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
USOC CodesRJ45
Mounting StylePCB Mount
Termination StyleThrough Hole
ColorBlack
SeriesRJE36
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.48$74.00
$1.32$330.00
$1.25$625.00
$1.17$1,170.00
$1.16$2,320.00
$1.15$4,600.00
$1.13$9,040.00
Need more?

My Notes

Sign into see notes.