Reference Only

RJE1R888225441

Modular Connectors / Ethernet Connectors Standard Profile, 2x4 CAT5E Connector with Shield with LED

Manufacturer:

Mfr Part:
RJE1R888225441

TTI Part:
RJE1R888225441

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
Configuration2 x 4
Number of Positions / Contacts per Port8P / 8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating1.25 A
Voltage Rating125 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorGreen / Yellow
Tab DirectionTab Up and Tab Down
SeriesRJE1R
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Moisture SensitiveYes
Number of Contacts8 Contact
Number of Ports8 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 168 / Multiples: 12)
Quantity Unit PriceExt. Price
$24.53$4,121.04
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes