Reference Only
NFD17E09SAFC1DA
D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE FE
Datasheet
NFD17E09SAFC1DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Screw | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Gender | Socket | |
| Type | Receptacle | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
990In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $128.70 | |
| $1.12 | $2,016.00 | |
| $1.11 | $3,996.00 | |
| $1.10 | $7,920.00 | |
| $1.09 | $15,696.00 | |
| $1.08 | $31,104.00 |
Need more?
My Notes
Sign into see notes.