Reference Only
NFD17E09PA4E1DA
D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE MA
Datasheet
NFD17E09PA4E1DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Screw | |
| Mounting Style | Board Lock | |
| Mounting Angle | Vertical | |
| Gender | Male | |
| Type | Plug | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,106In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 81 / Multiples: 81)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $199.26 | |
| $2.05 | $2,158.65 | |
| $1.88 | $3,959.28 | |
| $1.86 | $7,834.32 | |
| $1.85 | $15,584.40 | |
| $1.83 | $30,831.84 | |
| $1.81 | $60,989.76 |
Need more?
Sign in to add projects and notes