Reference Only
NFD17C37SAFC1DA
D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE FE
Datasheet
NFD17C37SAFC1DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 7 Position | |
| Termination Style | Screw | |
| Mounting Style | Board Lock | |
| Mounting Angle | Right Angle | |
| Gender | Socket | |
| Type | Receptacle | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $2,272.00 |
Need more?
Sign in to add projects and notes