Reference Only
NFD17B25PBFE1DA
D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE MA
Datasheet
NFD17B25PBFE1DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Termination Style | Screw | |
| Mounting Style | Panel | |
| Mounting Angle | Vertical | |
| Gender | Male | |
| Type | Plug | |
| Shell Material | Steel | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $168.50 | |
| $3.29 | $329.00 | |
| $3.06 | $765.00 | |
| $2.92 | $1,460.00 | |
| $2.71 | $2,710.00 | |
| $2.68 | $5,360.00 |
Need more?
Sign in to add projects and notes