Reference Only

NFD17A15SBFE1DA

D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE FE

Manufacturer:

Mfr Part:
NFD17A15SBFE1DA

TTI Part:
NFD17A15SBFE1DA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Termination StyleScrew
Mounting StylePanel
Mounting AngleVertical
GenderSocket
TypeReceptacle
Shell MaterialSteel
Shell PlatingTin
PackagingTray
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

1,120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$2.37$165.90
$1.95$2,730.00
$1.92$5,376.00
$1.89$10,584.00
$1.86$20,832.00
$1.83$40,992.00
Need more?

My Notes

Sign into see notes.