Reference Only
NFD17A15SA3E1AA
D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE FE
Datasheet
NFD17A15SA3E1AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Termination Style | Screw | |
| Mounting Style | Panel | |
| Mounting Angle | Vertical | |
| Gender | Socket | |
| Type | Receptacle | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,638In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 63 / Multiples: 63)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.19 | $263.97 | |
| $3.49 | $2,858.31 | |
| $2.55 | $4,176.90 | |
| $2.52 | $8,255.52 | |
| $2.50 | $16,380.00 | |
| $2.47 | $32,366.88 |
Need more?
My Notes
Sign into see notes.