Reference Only
NDMA252100
High Speed / Modular Connectors IX MAG RECPT B RA 4.0MM
Datasheet
NDMA252100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Connector Modules | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | NDM | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 960 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Orientation | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ix Industrial | |
| Voltage Rating | 60 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
156In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 78 / Multiples: 78)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.99 | $701.22 | |
| $8.52 | $1,329.12 | |
| $8.44 | $2,633.28 | |
| $8.35 | $5,210.40 | |
| $8.27 | $9,030.84 |
Need more?
My Notes
Sign into see notes.