Reference Only
NDMA242100
High Speed / Modular Connectors IX MAG RECPT A RA 3.2MM
Datasheet
NDMA242100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Connector Modules | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | NDM | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 960 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Orientation | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | ix Industrial | |
| Voltage Rating | 60 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
156In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 78 / Multiples: 78)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.99 | $701.22 | |
| $8.73 | $1,361.88 | |
| $8.64 | $2,695.68 | |
| $8.56 | $5,341.44 | |
| $8.47 | $9,249.24 | |
| $8.39 | $20,941.44 |
Need more?
My Notes
Sign into see notes.