Reference Only

NDMA142100

High Speed / Modular Connectors IX MAG RECPT A RA 3.2MM

Manufacturer:

Mfr Part:
NDMA142100

TTI Part:
NDMA142100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions10 Position
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSolder
Contact PlatingNickel
SeriesNDM
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating960 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Tradenameix Industrial
Voltage Rating60 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 156 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.39$1,308.84
Need more?
Sign in to add projects and notes