Reference Only
NDHR6A4
Rectangular MIL Spec Connectors Rectangular Push Pull RJ IP67, RJ Hood Kit & Plug with bulkhead, Tab Down, 50u"
Datasheet
NDHR6A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Termination Style | Cable | |
| Series | NDH | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.70 | $970.00 | |
| $9.26 | $1,852.00 | |
| $9.17 | $2,751.00 | |
| $8.66 | $4,330.00 | |
| $8.24 | $8,240.00 | |
| $8.16 | $13,056.00 | |
| $8.08 | $25,856.00 |
Need more?
Sign in to add projects and notes