Reference Only
NDHR5A4AB0A
Rectangular MIL Spec Connectors Rectangular Push Pull RJ IP67 Cable & Bulkhead, RJ, RJ Plug (Tab Down) to Pigtail, 50u" Gold, 2.0m
Datasheet
NDHR5A4AB0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Termination Style | Cable | |
| Contact Plating | Gold | |
| Series | NDH | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.66 | $19.66 | |
| $19.27 | $77.08 | |
| $14.82 | $296.40 | |
| $14.32 | $572.80 | |
| $14.17 | $850.20 | |
| $13.96 | $1,396.00 | |
| $13.59 | $2,174.40 | |
| $13.44 | $3,494.40 |
Need more?
Sign in to add projects and notes