Reference Only

NDHR5A4AA0A

Rectangular MIL Spec Connectors Rectangular Push Pull RJ IP67 Cable & Bulkhead, RJ, RJ Plug (Tab Down) to Pigtail, 50u" Gold, 1.0m

Manufacturer:

Mfr Part:
NDHR5A4AA0A

TTI Part:
NDHR5A4AA0A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions8 Position
Termination StyleCable
Contact PlatingGold
SeriesNDH
Mounting AngleStraight
PackagingBulk
Current Rating1.5 A
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.14$16.14
$14.52$145.20
$13.48$337.00
$12.77$510.80
$12.34$987.20
$11.98$1,437.60
$11.86$3,320.80
$11.35$5,902.00
Need more?
Sign in to add projects and notes