Reference Only
NDHR5A4A50A
Rectangular MIL Spec Connectors Rectangular Push Pull RJ IP67 Cable & Bulkhead, RJ, RJ Plug (Tab Down) to Pigtail, 50u" Gold, 0.5m
Datasheet
NDHR5A4A50A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Termination Style | Cable | |
| Contact Plating | Gold | |
| Series | NDH | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.37 | $16.37 | |
| $16.21 | $81.05 | |
| $12.99 | $129.90 | |
| $11.49 | $459.60 | |
| $11.37 | $909.60 | |
| $11.26 | $1,351.20 | |
| $11.14 | $3,119.20 | |
| $10.66 | $5,543.20 |
Need more?
Sign in to add projects and notes