Reference Only
NDHR100
Rectangular MIL Spec Connectors Rectangular Push Pull RJ IP67, RJ Hood Kit, Tab Down
Datasheet
NDHR100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Termination Style | Cable | |
| Series | NDH | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $568.00 | |
| $5.54 | $1,108.00 | |
| $5.49 | $1,647.00 | |
| $5.35 | $2,675.00 | |
| $5.17 | $5,170.00 | |
| $5.12 | $8,192.00 | |
| $5.07 | $12,675.00 | |
| $5.02 | $25,100.00 |
Need more?
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors 1G Series - CAT5E RJ45 - 1 Port without LED, UnShielded with 6u" Plating
Sign in to add projects and notes