Reference Only

NDHN3E2

Rectangular MIL Spec Connectors IX INDUSTRIAL IP67

Manufacturer:

Mfr Part:
NDHN3E2

TTI Part:
NDHN3E2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Termination StyleCable
Mounting StyleFree Hanging
Contact PlatingGold
SeriesNDH
PackagingBulk
Contact MaterialCopper Alloy
Current Rating1.5 A
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Tradenameix Industrial
Voltage Rating50 VAC, 60 VDC
Wire Gauge - AWG28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.35$13.35
$11.41$114.10
$10.69$267.25
$10.18$509.00
$8.40$840.00
$8.32$1,664.00
Need more?

My Notes

Sign into see notes.