Reference Only
NDHN3B2
Rectangular MIL Spec Connectors IX INDUSTRIAL IP67
Datasheet
NDHN3B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Termination Style | Solder Pad | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| Series | NDH | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | ix Industrial | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Wire Gauge - AWG | 28 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.91 | $12.91 | |
| $12.41 | $74.46 | |
| $11.37 | $113.70 | |
| $10.70 | $267.50 | |
| $10.22 | $511.00 | |
| $8.32 | $832.00 | |
| $8.24 | $1,648.00 |
Need more?
My Notes
Sign into see notes.