Reference Only

NDHN200

Rectangular MIL Spec Connectors Rectangular MIL Spec Connectors IX INDUSTRIAL IP67 Plug, Bulkhead

Manufacturer:

Mfr Part:
NDHN200

TTI Part:
NDHN200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Termination StyleCable
Mounting StyleFree Hanging
Contact PlatingGold
SeriesNDH
PackagingBulk
Contact MaterialCopper Alloy
Current Rating1.5 A
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Tradenameix Industrial
Voltage Rating50 VAC, 60 VDC
Wire Gauge - AWG28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.26$8.52
$3.62$36.20
$3.08$308.00
$2.84$568.00
$2.81$843.00
$2.74$1,370.00
$2.61$10,440.00
$2.58$19,350.00
Need more?
Sign in to add projects and notes