Reference Only

ND9BS3200

Modular Connectors / Ethernet Connectors ix Industrial IP20 Rct, Type B RA SMT

Manufacturer:

Mfr Part:
ND9BS3200

TTI Part:
ND9BS3200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ50
Configuration1x1
Number of Positions / Contacts per Port10P10C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSMD/SMT
IP RatingIP20
Current Rating1.5 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesND9
PackagingReel
Application10G Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles5000 Cycles
Number of Contacts10 Contact
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$3.11$1,710.50
Need more?

Associated Parts

ND9BCB2A0B Amphenol

Amphenol

Ethernet Cables / Networking Cables ix Industrial IP20 ix to ix,Type B,1M
Sign in to add projects and notes