Reference Only

ND9BS2400

Modular Connectors / Ethernet Connectors ix Industrial RCPT Type B Vert SMT

Manufacturer:

Mfr Part:
ND9BS2400

TTI Part:
ND9BS2400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
Current Rating1.5 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesND9
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance500 MOhms
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.55$892.50
Need more?
Sign in to add projects and notes