Reference Only

ND9AS1400

Modular Connectors / Ethernet Connectors ix Industrial RCPT Type A RA Flag SMT

Manufacturer:

Mfr Part:
ND9AS1400

TTI Part:
ND9AS1400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderJack (Female)
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Voltage Rating60 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesND9
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts10 Contact
Number of Ports1 Port
Number of Positions10 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$2.76$662.40
$2.63$1,262.40
$2.55$1,836.00
$2.46$2,952.00
$2.40$4,608.00
$2.35$9,024.00
Need more?

My Notes

Sign into see notes.