Reference Only

ND9AP6200

Modular Connectors / Ethernet Connectors ix Industrial IP20 Type A, IDC, 8u

Manufacturer:

Mfr Part:
ND9AP6200

TTI Part:
ND9AP6200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderPlug (Male)
USOC CodesRJ50
Configuration1x1
Number of Positions / Contacts per Port10P10C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleIn-Line
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Current Rating1.5 A
Voltage Rating60 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesND9
PackagingBox
Application10G Base-T
ComplianceIEC61076-3-124
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Contacts10 Contact
Number of Ports1 Port
Number of Positions10 Position
Pitch10 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.39$5.39
$5.33$26.65
$5.28$52.80
$4.89$73.35
$4.84$121.00
$4.75$475.00
$4.29$1,287.00
$4.25$20,400.00
Need more?
Sign in to add projects and notes