Reference Only

ND9AP5400

Modular Connectors / Ethernet Connectors ix Industrial Plug Type A solder22-28AWG

Manufacturer:

Mfr Part:
ND9AP5400

TTI Part:
ND9AP5400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
Current Rating1.5 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesND9
PackagingKit
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance500 MOhms
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

392In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.92$5.92
$4.93$24.65
$4.25$42.50
$4.21$105.25
$3.82$191.00
$3.78$2,268.00
$3.74$4,488.00
$3.70$17,760.00
Need more?
Sign in to add projects and notes